text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-307E

Red 5 mm 50° Tinted Diffused 19 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
LITEON LTL-307E - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 19mcd
Viewing Angle: 50°
Wavelength: 623nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The LTL-307E is a Red 5 mm 50° Viewing Angle Tinted Diffused 19 mcd 2 V Through Hole LED.

Features:

  • High Intensity
  • Popular T-1 3/4 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
34,880
USA:
34,880
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.08
USD
Quantity
Unit Price
400
$0.0427
1,000
$0.0417
2,000
$0.041
5,000
$0.04
12,500+
$0.0384
Product Variant Information section