text.skipToContent text.skipToNavigation

Codice produttore

ST4E1240IQT

High-speed 3.3 V / 5 V RS485 transceiver with #177 12 kV IEC 61000-4-2 contact

Modello ECAD:
Fabbricante: STMicroelectronics
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
STMicroelectronics ST4E1240IQT - Caratteristiche Tecniche
Attributes Table
Data Rate: 0Mbps to 40Mbps
ESD Voltage-Max: ±30kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0mA to 1.77mA
Power Dissipation: 0.37W
No of Terminals: 8
Moisture Sensitivity Level: 1
Tipologia confezione:  DFN-8
Metodo di montaggio: Surface Mount
Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
24 Weeks
Ordine minimo:
3000
Multiplo di:
3000
Totale
2.010,00 $
USD
Quantità
Prezzo unitario
3.000+
0,67 $
Product Variant Information section