text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0603N5200ANTR

Thin Film Low Pass Filters

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
KYOCERA AVX LP0603N5200ANTR - Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Low Pass
Insertion Loss-Max: 0.5dB
3dB Bandwidth-Min: 300MHz
Attenuation@ Min Freq: 30dB
Attenuation@ Max Freq: 20dB
Oscillator Frequency: 5050MHz to 5350MHz
Center Frequency-Nom: 5200MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section