text.skipToContent text.skipToNavigation

Manufacturer Part #

RF220SU

RF ENGINE THROUGH-HOLE, ATMEGA128RFA1, 2.4GHZ, RPSMA AND U.FL

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Synapse Wireless RF220SU - Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 2Mbps
Range: 4.83km
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$66.24
USD
Quantity
Unit Price
1
$66.24
4
$65.27
10
$64.64
25
$64.02
40+
$63.08
Product Variant Information section