NXP  

32-Bit ARM Cortex-M3 Microcontroller Embedded Artist LPC1768 Evaluation Board

Mfr Part#: OM11043,598
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$50.00 USD (each)
1+ $50.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Embedded Control
  • Core Supported: LPC1768
The OM11043,598 is a Embedded Artist LPC1768 Evaluation Board . The LPC1768 is a Cortex-M3  Microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz.

Features include 512 kB of flash memory, 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. The LPC1768 is pin-compatible to the 100-pin LPC2368 ARM7 MCU

Features:

  • Cortex-M3 Rev 2 core operating at up to 120 MHz
  • Up to 512 KB Flash memory and up to 64 KB SRAM on-chip
  • Low power consumption down to 200 uA/MHz for LPC13xx devices
  • New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
  • Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I2S, Fast-mode Plus (Fm+) I2C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more

Applications:

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control

View the Cortex-M3 Series of Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...