text.skipToContent text.skipToNavigation

Manufacturer Part #

PDS5100-13

PDS5100 Series 100 V 5 A High Voltage Schottky Barrier Rectifier - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Diodes Incorporated PDS5100-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.81V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Features & Applications

The PDS5100-13 is a high voltage schottky barrier rectifier with an average rectified output current of 5 A. Available in surface mount POWERDI-5 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • High Surge Current Capability
  • Low Leakage Current
  • Low Forward Voltage Drop
  • High Forward Surge Current Capability
  • Lead-Free Finish; RoHS Compliant 
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Cse: POWERDI5
  • Base Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish – Matte Tin annealed over Copper leadframe. Solderable per MIL-STD-202, Method 208
  • Weight: 0.093 grams (approximate)
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
5,000+
$0.28
Product Variant Information section