Hersteller Artikelnummer
MDD95-22N1B
MDD95 Series 2200 Vrrm 2 X 120 A 1.43 Vf Diode Module - TO-240 AA
| | |||||||||||
| | |||||||||||
| Herstellername: | Littelfuse - IXYS | ||||||||||
| Standard Verpackungsart: | Product Variant Information section Verfügbare PaketePaketmenge:36 pro Bulk Paketstil:TO-240AA Montagemethode:Flange Mount | ||||||||||
| Datencode: | 2440 | ||||||||||
Littelfuse - IXYS MDD95-22N1B - Produktspezifikation
Versandinformationen:
ECCN:
PCN-Informationen:
Description of Change:? Small adjustments for sizes and tolerances; important values listed belowi. Total height: from 30,2 mm +- 0,8/0,2 mm into 30,0 mm +- 0,5 mmii. Height of plastic case: from 28,5 mm into 28,1 mm +- 0,5 mm? A value for the depth of the terminal mounting hole integrated.? All sizes that had no tolerances in the former outline drawings are now with tolerances.? No changes in Fit, Form or Function? No change in Bill of MaterialReason for Change: A more precise and comprehensive outline drawing to ease designing and mounting for the customers.
Subject: Inner box packing Label update for Medium Power modules Littelfuse would like to notify you about implementing inner packing box label change for its Medium Power Modules built in our different assembly locations. To harmonize the marking, we will remove Pb-Free marking which is not relevant to all our products portfolio and will only show up a "RoHS compliant" logo which is appropriate to all our power modules. There is no change to fit, form or function of the existing products as the change refers to packing box labelling only.Implementation date: May 1st, 2023 - already in place at some warehouse locations
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Produktstatus:
Littelfuse - IXYS MDD95-22N1B - Technische Eigenschaften
| Average Rectified Current-Max: | 120A |
| Forward Voltage: | 1.43V |
| Reverse Voltage-Max [Vrrm]: | 2200V |
| Reverse Current-Max: | 15mA |
| Peak Current-Max: | 3300A |
| Paketstil: | TO-240AA |
| Montagemethode: | Flange Mount |
Merkmale und Anwendungen
The MDD95-16N1B is a Diode Module with maximum reverse voltage of 2200 V and average rectified current of 120 A, available in TO-240AA package.
Features:
- International standard package JEDEC TO-240 AA
- Direct copper bonded Al2O3 -ceramic base plate
- Planar passivated chips
- Isolation voltage 3600 V~
- UL registered, E 72873
Advantages:
- Space and weight savings
- Simple mounting
- Improved temperature and power cycling
- Reduced protection circuits
Applications:
- Supplies for DC power equipment
- DC supply for PWM inverter
- Field supply for DC motors
- Battery DC power supplies
Verfügbare Pakete
Paketmenge:
36 pro Bulk
Paketstil:
TO-240AA
Montagemethode:
Flange Mount