Manufacturer Part #
ATS-X50230P-C1-R0
maxiFLOW Series 23 x 23 x 17.5 mm 5.1° C/W Blue Anodized superGRIP BGA Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Advanced Thermal Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
Advanced Thermal Solutions ATS-X50230P-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-X50230P-C1-R0 - Technical Attributes
Attributes Table
| Thermal Resistance: | 5.1°C/W |
| Material: | Aluminum |
| Material Finish: | Blue Anodized |
| Fin Style: | Angled Fin |
| Shape: | Square |
| Color: | Blue |
| Dimension: | H 17.5mm x L 23mm x W 23mm |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2
$16.18
4
$16.06
10
$15.89
25
$15.73
40+
$15.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk