text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C031K6U6

STM32C0 Series 32 kB Flash 8 kB RAM 48 MHz SMT 32-Bit Microcontroller-UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2402
Product Specification Section
STMicroelectronics STM32C031K6U6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12kB
Speed: 48MHz
No of I/O Lines: 30
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM/Temp Sensor
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
41,160
USA:
41,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2940
Multiple Of:
2940
Total
$1,602.30
USD
Quantity
Unit Price
2,940+
$0.545