Codice produttore
IXYX30N170CV1
IGBT DISCRETE
| | |||||||||||
| | |||||||||||
| Fabbricante: | Littelfuse - IXYS | ||||||||||
| Confezione Standard: | Product Variant Information section Pacchetti disponibiliQ.tà confezione:30 per Tube Tipologia confezione:PLUS-247 Metodo di montaggio:Through Hole | ||||||||||
| Codice data: | 2513 | ||||||||||
Littelfuse - IXYS IXYX30N170CV1 - Specifiche del Prodotto
Informazioni sulla spedizione:
ECCN:
Informazioni PCN:
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Stato del Prodotto:
Littelfuse - IXYS IXYX30N170CV1 - Caratteristiche Tecniche
| CE Voltage-Max: | 1700V |
| Collector Current @ 25C: | 100A |
| Power Dissipation-Tot: | 937W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 250A |
| Collector - Emitter Saturation Voltage: | 3.5V |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 143ns |
| Qg Gate Charge: | 150nC |
| Reverse Recovery Time-Max: | 175ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 3100pF |
| Thermal Resistance: | 0.16°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Tipologia confezione: | PLUS-247 |
| Metodo di montaggio: | Through Hole |
Pacchetti disponibili
Q.tà confezione:
30 per Tube
Tipologia confezione:
PLUS-247
Metodo di montaggio:
Through Hole