text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT320N10T2-TRL

MOSFET IXFT320N10T2 TRL

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT320N10T2-TRL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 1000W
Qg Gate Charge: 430nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 320A
Turn-on Delay Time: 36ns
Turn-off Delay Time: 73ns
Rise Time: 46ns
Fall Time: 177ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Series: HiPerFET™, TrenchT2™
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$5,556.00
USD
Quantity
Unit Price
400+
$13.89
Product Variant Information section