text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

P4500SCLRP

Thyristor Surge Protection Devices 400V 30A 2-Pin DO-214AA T/R

ECAD Modell:
Herstellername: Littelfuse
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Littelfuse P4500SCLRP - Technische Eigenschaften
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 25pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Paketstil:  SMB (DO-214AA)
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
15 Wochen
Mindestbestellmenge:
2500
Verpackungseinheit:
2500
Summe
987,50 $
USD
Menge
Internetpreis
2.500
0,395 $
5.000
0,39 $
10.000+
0,385 $
Product Variant Information section