text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

3-1462039-1

IM26GR=IM RELAY 50MW 12V

ECAD Modell:
Herstellername: TE Connectivity
Standard Verpackungsart:
Product Variant Information section
Datencode: 2446
Product Specification Section
TE Connectivity 3-1462039-1 - Technische Eigenschaften
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 4.2mA
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 2.88kΩ
Contact Material: Palladium
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
26 Wochen
Mindestbestellmenge:
1000
Verpackungseinheit:
1000
Summe
2.180,00 $
USD
Menge
Internetpreis
1.000
2,18 $
2.000
2,16 $
3.000
2,15 $
4.000+
2,14 $
Product Variant Information section