text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

HF115F/012-1H3B

HF115F Series 12 VDC SPST-NO 16A Through Hole Miniature High Power Relay

ECAD Modell:
Herstellername: Hongfa
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Hongfa HF115F/012-1H3B - Technische Eigenschaften
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 440V
Rated Power: 0.4W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PCB
No of Terminals: 6
Montagemethode: Through Hole
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
N/A
Mindestbestellmenge:
1000
Verpackungseinheit:
20
Summe
1.040,00 $
USD
Menge
Internetpreis
20
1,04 $
2.000
1,02 $
3.000
1,01 $
5.000+
0,985 $
Product Variant Information section