text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

IXFP38N30X3M

MOSFET DISCMSFT NCHULTRJNCTX3CLASS

ECAD Modell:
Herstellername: Littelfuse - IXYS
Standard Verpackungsart:
Product Variant Information section
Datencode: 2422
Product Specification Section
Littelfuse - IXYS IXFP38N30X3M - Technische Eigenschaften
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 40W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 38A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 60ns
Rise Time: 23ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 2440pF
Series: HiPerFET™
Paketstil:  TO-220-3 (TO-220AB)
Montagemethode: Through Hole
Pricing Section
Weltweiter Lagerbestand:
550
Deutschland:
550
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
27 Wochen
Mindestbestellmenge:
50
Verpackungseinheit:
50
Summe
162,50 $
USD
Menge
Internetpreis
50
3,25 $
150
3,21 $
250
3,19 $
500
3,16 $
1.000+
3,11 $
Product Variant Information section