text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

NTR3C21NZT1G

NTR Series 20 V 24 mOhm 0.47 W Surface Mount N-Channel Power Mosfet - SOT-23

ECAD Modell:
Herstellername: onsemi
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
onsemi NTR3C21NZT1G - Technische Eigenschaften
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 0.47W
Qg Gate Charge: 17.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 420ns
Rise Time: 14ns
Fall Time: 4670ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1540pF
Paketstil:  SOT-23 (SC-59,TO-236)
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
23 Wochen
Mindestbestellmenge:
9000
Verpackungseinheit:
3000
Summe
1.062,00 $
USD
Menge
Internetpreis
3.000
0,12 $
6.000
0,119 $
9.000
0,118 $
15.000
0,117 $
30.000+
0,115 $
Product Variant Information section