text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

PSMN8R5-40MLDX

PSMN8R5-40MLD/SOT1210/mLFPAK

ECAD Modell:
Herstellername: Nexperia
Standard Verpackungsart:
Product Variant Information section
Datencode: 2427
Product Specification Section
Nexperia PSMN8R5-40MLDX - Technische Eigenschaften
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 59W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 9.5ns
Turn-off Delay Time: 11ns
Rise Time: 9.4ns
Fall Time: 5.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.15V
Height - Max: 0.9mm
Length: 3.4mm
Input Capacitance: 1814pF
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
1.500
Deutschland:
1.500
3.000
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
N/A
Mindestbestellmenge:
1500
Verpackungseinheit:
1500
Summe
712,50 $
USD
Menge
Internetpreis
1.500
0,475 $
3.000
0,47 $
4.500
0,465 $
7.500+
0,455 $
Product Variant Information section