text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8866QSP-13

AL8866Q Series 85 V 400 kHz Single Output SMT LED Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL8866QSP-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.7V to 85V
Supply Current: 8µA to 60µA
Output Voltage: 20V
Switching Frequency-Max: 400kHz
Duty Cycle-Max: 99%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
215,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000
$0.52
7,500
$0.515
10,000
$0.51
12,500+
$0.505
Product Variant Information section