Manufacturer Part #
S2M0025120J
N-Channel 1200 V 63A (Tc) 446W (Tc) Through Hole TO-247-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC S2M0025120J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC S2M0025120J - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 70A |
| Input Capacitance: | 4150pF |
| Power Dissipation: | 311W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$10.85
100
$10.80
200
$10.75
250
$10.73
750+
$10.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount