Manufacturer Part #
AT30TS74-MA8M-T
SENSOR DIGITAL -55C-125C 8UDFN
| | |||||||||||
| | |||||||||||
| Nombre del Fabricante: | Microchip | ||||||||||
| Número de pieza del fabricante: | Product Variant Information section Embalajes disponiblesCant. de paquetes:5000 por Reel Estilo de empaquetado:UDFN-8 Método de montaje:Surface Mount | ||||||||||
| Código de fecha: | |||||||||||
Microchip AT30TS74-MA8M-T - Especificaciones de producto
Información de envío:
ECCN:
Información del CP:
******FPCN110510 UPDATE/LOCATION CHANGE******Description of Change: Qualification of NSEB (UTL-2) as a new final test site for selected AT30TS74, AT30TS750A, AT30TS75A, AT30TSE004A, AT30TSE752A, AT30TSE754A and AT30TSE758A device families available in 8L MSOP (3x3mm), 8L SOIC (3.90mm) and 8L UDFN (2x3x0.6mm) packages.*Estimated First Ship Date: 04 July 2025 (date code: 2527)Reason for Change: To improve on-time delivery performance by qualifying NSEB (UTL-2) as a new final test site.
Description of Change:Qualification of NSEB (UTL-2) as a new final test site for selected AT30TS74, AT30TS750A, AT30TS75A, AT30TSE004A, AT30TSE752A, AT30TSE754A and AT30TSE758A device families available in 8L MSOP (3x3mm), 8L SOIC (3.90mm) and 8L UDFN (2x3x0.6mm) packages.Reason for Change:To improve on-time delivery performance by qualifying NSEB (UTL-2) as a new final test site.
Estado del producto:
Microchip AT30TS74-MA8M-T - Caracteristicas Técnicas
| Output Type: | Digital |
| Supply Current: | 610µA |
| Supply Voltage: | 1.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Operating Temp Range (°F): | -67°F to +257°F |
| Interface Type: | I2C/SMBUS |
| Resolution: | 12b |
| Storage Temperature Range: | -65°C to +150°C |
| Estilo de empaquetado: | UDFN-8 |
| Método de montaje: | Surface Mount |
Embalajes disponibles
Cant. de paquetes:
5000 por Reel
Estilo de empaquetado:
UDFN-8
Método de montaje:
Surface Mount