text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84B18LT1G

BZX84B18LT1 Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3

Modelo ECAD:
Nombre del Fabricante: onsemi
Número de pieza del fabricante:
Product Variant Information section
Código de fecha:
Product Specification Section
onsemi BZX84B18LT1G - Caracteristicas Técnicas
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 18V
Estilo de empaquetado:  SOT-23 (SC-59,TO-236)
Método de montaje: Surface Mount
Características y aplicaciones
The BZX84B18LT1G is a part of BZX84B18 series zener voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-3 package.

Features:

  • 225 mW Rating on FR−4 or FR−5 Board
  • Zener Breakdown Voltage Range − 2.4 V to 75 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • AEC−Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

 

 

 
Pricing Section
Stock global:
0
Alemania:
0
En pedido:
0
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
42 Weeks
Pedido mínimo:
36000
Múltiples de:
3000
Total
979,20 $
USD
Cantidad
Precio unitario
3.000
0,0287 $
9.000
0,028 $
12.000
0,0278 $
30.000
0,0272 $
45.000+
0,0266 $
Product Variant Information section