text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4003NT1G

Single N-Channel 30 V 2 Ohm 1.15 nC 0.69 W Silicon SMT Mosfet - SOT-23

Product Specification Section
onsemi NTR4003NT1G - Caracteristicas Técnicas
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.69W
Qg Gate Charge: 1.15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.5A
Turn-on Delay Time: 16.7ns
Turn-off Delay Time: 65.1ns
Rise Time: 47.9ns
Fall Time: 64.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Technology: Si
Height - Max: 1.11mm
Length: 3.04mm
Input Capacitance: 21pF
Estilo de empaquetado:  SOT-23 (SC-59,TO-236)
Método de montaje: Surface Mount
Pricing Section
Stock global:
0
Alemania:
0
En pedido:
0
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
42 Weeks
Pedido mínimo:
1
Múltiples de:
3000
Total
0,04 $
USD
Cantidad
Precio unitario
1
0,0372 $
15
0,034 $
75
0,0323 $
300
0,0308 $
1.500+
0,0286 $