Codice produttore
QV6016LH5TP
QJ6016 Series 600 V 16 A Single Alternistor Snubberless TRIAC - TO-220-3
| | |||||||||||
| | |||||||||||
| Fabbricante: | Littelfuse | ||||||||||
| Confezione Standard: | Product Variant Information section Pacchetti disponibiliQ.tà confezione:1000 per Tube Tipologia confezione:TO-220-3 (TO-220AB) Metodo di montaggio:Through Hole | ||||||||||
| Codice data: | |||||||||||
Littelfuse QV6016LH5TP - Specifiche del Prodotto
Informazioni sulla spedizione:
ECCN:
Informazioni PCN:
Description of Change: Littelfuse would like to notify you of a newly approved molding compound for all TO-220 (Isolated and Non-Isolated) and TO-263 (D2Pak) packaged Low Power Thyristor products. The new molding compound is fully approved internally. This change does not affect UL certification of electrical isolation applied to the TO-220 isolated package under file # E71639. There are no changes to fit, form, and function of the finished product. Slight color changes only because of the new compound.*Implementation Date for Change: December 11, 2025*Qualification Samples Available: 9/12/2025, sample available upon request *Final Qualification Data Available: 9/12/2025
Stato del Prodotto:
Littelfuse QV6016LH5TP - Caratteristiche Tecniche
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.6V |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 16A |
| Hold Current [Ih]: | 60mA |
| Configuration: | Single |
| Peak Current-Max: | 200A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Tipologia confezione: | TO-220-3 (TO-220AB) |
| Metodo di montaggio: | Through Hole |
Pacchetti disponibili
Q.tà confezione:
1000 per Tube
Tipologia confezione:
TO-220-3 (TO-220AB)
Metodo di montaggio:
Through Hole