text.skipToContent text.skipToNavigation

Codice produttore

1-1393203-1

V23148 Series 24VDC 1 form C 12A 400VAC Through Hole Power Relay

Modello ECAD:
Fabbricante: TE Connectivity
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
TE Connectivity 1-1393203-1 - Caratteristiche Tecniche
Attributes Table
Relay Type: General Purpose
Contact Form: 1 Form C
Nominal Coil Voltage: 24V
Contact Current-Max: 7A
Coil Resistance: 1.28kΩ
Switching Voltage: 400V
Rated Power: 450mW
Operating Temp Range: -25°C to +70°C
Termination Style: PC Pin
No of Terminals: 5
Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
29 Weeks
Ordine minimo:
400
Multiplo di:
400
Totale
1.992,00 $
USD
Quantità
Prezzo unitario
400
4,98 $
800
4,94 $
1.200
4,92 $
1.600+
4,89 $
Product Variant Information section