text.skipToContent text.skipToNavigation

Codice produttore

1N5360BRLG

1N5360B Series 5 W 1 A 25 V Axial Zener Voltage Regulator Diode - CASE-017AA

Modello ECAD:
Fabbricante: onsemi
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
onsemi 1N5360BRLG - Caratteristiche Tecniche
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 25V
Tipologia confezione:  CASE 017AA
Metodo di montaggio: Through Hole
Caratteristiche e applicazioni
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The 1N5333B series is a complete series of 5 Watt Zener diodes in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.  The 1N5333B series has a breakdown voltage range of 3.3 V to 200 V.

Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
25 Weeks
Ordine minimo:
8000
Multiplo di:
4000
Totale
1.520,00 $
USD
Quantità
Prezzo unitario
4.000
0,194 $
8.000+
0,19 $
Product Variant Information section