Codice produttore
BCW66KGE6327HTSA1
Trans GP BJT NPN 45V 0.8A 500mW Automotive 3-Pin SOT-23 T/R
| | |||||||||||
| | |||||||||||
| Fabbricante: | Infineon | ||||||||||
| Confezione Standard: | Product Variant Information section Pacchetti disponibiliQ.tà confezione:3000 per Reel Tipologia confezione:SOT-23 (SC-59,TO-236) Metodo di montaggio:Surface Mount | ||||||||||
| Codice data: | |||||||||||
Infineon BCW66KGE6327HTSA1 - Specifiche del Prodotto
Informazioni sulla spedizione:
ECCN:
Informazioni PCN:
Detailed change informationSubject: Introduction of additional plating production at Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China for several productsReason/Motivation:Expansion of plating production to assure continuity of supply and enable flexible manufacturing by recovery of Welnew Wuxi Plating site for DS products (PCN 2023-034-A) DescriptionOldShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaNewShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaWuxi Welnew Microelectronic Co., Ltd., Wuxi, ChinaIntended start of delivery: 2026-06-20Last order date (LOD): 2026-06-20Last delivery date (LDD): 2026-12-20
Status of 28 February 2023 (Update #3) On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. These circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner in Wuxi. The supplier will however not be able to provide services to Infineon until further notice.
Stato del Prodotto:
Infineon BCW66KGE6327HTSA1 - Caratteristiche Tecniche
| Product Status: | Obsolete |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 0.8A |
| Power Dissipation-Tot: | 0.5W |
| Collector - Base Voltage: | 75V |
| Collector - Emitter Saturation Voltage: | 0.45V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 20nA |
| Configuration: | Single |
| Frequency - Transition: | 170MHz |
| Input Capacitance: | 40pF |
| Moisture Sensitivity Level: | 1 |
| Tipologia confezione: | SOT-23 (SC-59,TO-236) |
| Metodo di montaggio: | Surface Mount |
Pacchetti disponibili
Q.tà confezione:
3000 per Reel
Tipologia confezione:
SOT-23 (SC-59,TO-236)
Metodo di montaggio:
Surface Mount