text.skipToContent text.skipToNavigation

Codice produttore

NTMFS002P03P8ZT1G

NTMFS Series 30 V 1.4 m Ohm 3.3 W Surface Mount P-Channel Power Mosfet - SO-8 FL

Modello ECAD:
Fabbricante: onsemi
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
onsemi NTMFS002P03P8ZT1G - Caratteristiche Tecniche
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3.3W
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 40.2A
Turn-on Delay Time: 68ns
Turn-off Delay Time: 160ns
Rise Time: 375ns
Fall Time: 317ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 14950pF
Metodo di montaggio: Surface Mount
Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
35 Weeks
Ordine minimo:
1500
Multiplo di:
1500
Totale
2.220,00 $
USD
Quantità
Prezzo unitario
1.500+
1,48 $
Product Variant Information section