text.skipToContent text.skipToNavigation

Codice produttore

DF3-4S-2C

DF3 Series 4 Position 2 mm Pitch Crimp Socket

Modello ECAD:
Fabbricante: Hirose Electric
Confezione Standard:
Codice data: 2328
Product Specification Section
Hirose Electric DF3-4S-2C - Caratteristiche Tecniche
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +85°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Female
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Metodo di montaggio: Wire Mount
Caratteristiche e applicazioni
The DF3-4S-2C is a part ofDF3 Series 4 Position 2 mm Pitch Crimp Socket. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available. 

Applications:

  • Business equipment such as copy machine and printer

View the complete DF3 series of Socket Receptacles

Pricing Section
Stock globale:
0
Germania:
0
3.200
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
14 Weeks
Ordine minimo:
100
Multiplo di:
100
Totale
3,29 $
USD
Quantità
Prezzo unitario
100
0,0329 $
1.500
0,0317 $
5.000
0,0309 $
15.000
0,0302 $
50.000+
0,0287 $