Free shipping within the continental US over $50. Conditions apply
Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Infineon 1ED3330MC12M isolated gate driver IC offers ±12 A output...
The STSPIN32G0 by STMicroelectronics is a family of highly integr...
The onsemi T10 series brings game-changing technology with class-...
Infineon offers a complete system solution that enables high-perf...
Infineon features the EiceDRIVER™ Power 2EP1xxR family, a full-br...
The DGD0579UFNQ by Diodes Incorporated features an internal boots...
Microchip features the MCP8027, a 3-Phase brushless gate driver w...
The onsemi NCV75215 ASSP is intended to operate with a piezoelect...
Infineon features an extensive group of MOSFETs, power modules, g...
onsemi offers a versatile portfolio of high-side and low-side Sma...
Designed for fast switching to drive power MOSFETs, onsemi's NCP5...
The Infineon MOTIX™ TLE988x and TLE989x families offer solutions ...
Littelfuse features the IX4352NE Low-side SiC MOSFET and IGBT Gat...
The onsemi NCP51563 is a family of isolated dual-channel gate dri...
The NCP51313 by onsemi is a 130 V high side driver with 2.0 A sou...
Mousetrap is a simple demonstration board designed by Future Elec...
The Microchip HV96001 is a secondary micro-interface LED driver w...
This 250 W E-Bike Reference Design showcases NXP's TEA2017 digita...
The cost-optimized MxL86110 & MxL86111 Ethernet PHY Transceivers ...
Infineon has introduced their MOTIX™ 160 V high side, low side SO...
The STMicroelectronics STSPIN32G4 combines a 3-phase gate driver ...
The Power Integrations BridgeSwitch™ family of integrated half-br...
The AL17051 by Diodes Incorporated is a universal AC, high-voltag...
STMicroelectronics features the VIPower* M0-9 technology which co...