text.skipToContent text.skipToNavigation

Codice produttore

EKMC1601112

EKMC Series 6 V 170 uA 5 m Digital Polyethylene Black Lens PIR Motion Sensor

Modello ECAD:
Fabbricante: Panasonic Industry
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
Panasonic Industry EKMC1601112 - Caratteristiche Tecniche
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 3V to 6V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Metodo di montaggio: Through Hole
Caratteristiche e applicazioni

The EKMC series are a passive infrared motion sensor devices with Digital output having 170 µA current consumption, standard detection type, through hole type mounting style, Black lens color and polyethylene used for lens material.

Key Features:

  • Simplified circuitry with fully integrated sensor design
  • Robust design prevents false detection
  • Low curvature lens for product designs
  • Lead free pyroelectric elements

Applications:

  • Commercial / Residential Equipments
    • Lighting fixtures, Sensor swithces
    • Video ontercoms, Vending machines
    • Home automation control panels
  • Home Appliances (Energy Savings)
    • Television and PC monitor
    • Air conditioners, Air purifiers
Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
12 Weeks
Ordine minimo:
1000
Multiplo di:
50
Totale
7.100,00 $
USD
Quantità
Prezzo unitario
1
7,46 $
5
7,37 $
30
7,28 $
100
7,22 $
300+
7,10 $
Product Variant Information section