text.skipToContent text.skipToNavigation

Codice produttore

SJ1-3535NG

SJ1 Series 3.5 mm 12 V Right Angle Through Hole Isolated Stereo Audio Jack

Modello ECAD:
Fabbricante: Same Sky - CUI Devices
Confezione Standard:
Product Variant Information section
Codice data: 2516
Product Specification Section
Same Sky - CUI Devices SJ1-3535NG - Caratteristiche Tecniche
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 16V
Rated Current: 1A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Metodo di montaggio: Through Hole
Caratteristiche e applicazioni
The SJ1-3535NG is a 3.5 mm Low profile right angle Stereo Audio Jack with horizontal orientation and rated 12 V.

Specifications:

  • Audio Standard : 3.5 mm
  • Connector Type : Jack
  • Mounting Style : Through Hole
  • Number of Conductors : 3
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 12 V
  • Current Rating : 1 A
  • Shielding : No
  • Internal Switch(es) : 2
  • Number of Ports : 1
  • Color : Black
Pricing Section
Stock globale:
1.000
Germania:
1.000
800
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
18 Weeks
Ordine minimo:
1
Multiplo di:
1
Totale
0,85 $
USD
Quantità
Prezzo unitario
1
0,845 $
30
0,825 $
125
0,795 $
300
0,78 $
1.250+
0,74 $
Product Variant Information section