text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20B(0.8)-40DS-0.4V(51)

BM20 Series 40 Position 0.4mm Pitch SMT Board to Board Connectors Receptacle

Modelo ECAD:
Nombre del Fabricante: Hirose Electric
Número de pieza del fabricante:
Product Variant Information section
Código de fecha:
Product Specification Section
Hirose Electric BM20B(0.8)-40DS-0.4V(51) - Caracteristicas Técnicas
Attributes Table
No of Positions: 40
Pitch: 0.4 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Operating Temp Range: -35°C to +85°C
Voltage Rating: 30V
Current Rating: 300mA
Contact Plating: Gold
Material: LCP
No of Rows: 2
Type: Receptacle
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 50MΩ
Método de montaje: Surface Mount
Pricing Section
Stock global:
0
Alemania:
0
En pedido:
0
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
14 Weeks
Pedido mínimo:
8000
Múltiples de:
8000
Total
5.080,00 $
USD
Cantidad
Precio unitario
8.000+
0,635 $
Product Variant Information section