text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1A222

EEU-FC Series 10 V 2200 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Panasonic Industry EEU-FC1A222 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1655mA
Impedance: 0.038Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section