text.skipToContent text.skipToNavigation

Codice produttore

TSB7192AIYST

TSB7192A Series 36 V 22 MHz Rail-to-Rail Input/Output Dual Op-Amp -MiniSO-8

Modello ECAD:
Fabbricante: STMicroelectronics
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
STMicroelectronics TSB7192AIYST - Caratteristiche Tecniche
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 12V/µs
Input Offset Voltage-Max: 650µV
Gain Bandwidth Product: 22MHz
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 130dB
Supply Current: 1.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 125dB
Phase Margin: 68°
Low Noise: 20nV/√Hz
Output Current: 50mA
Moisture Sensitivity Level: 1
Tipologia confezione:  MSOIC-8
Metodo di montaggio: Surface Mount
Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
16 Weeks
Ordine minimo:
10
Multiplo di:
10
Totale
8,00 $
USD
Quantità
Prezzo unitario
1
0,965 $
2
0,91 $
3
0,88 $
4
0,865 $
5+
0,80 $
Product Variant Information section