text.skipToContent text.skipToNavigation

Codice produttore

74HCT245PW,118

74HCT Series 5.5 V SMT 3-State Octal Bus Transceiver - TSSOP-20

Modello ECAD:
Fabbricante: Nexperia
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
Nexperia 74HCT245PW,118 - Caratteristiche Tecniche
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Tipologia confezione:  TSSOP-20
Metodo di montaggio: Surface Mount
Caratteristiche e applicazioni

The 74HCT245PW is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL).

The 74HCT245 is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74HC245; 74HCT245 features an output enable input (OE) for easy cascading and a send/receive input (DIR) for direction control. OE controls the outputs so that the buses are effectively isolated.

Features:

  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85Cel and from -40 Cel to +125 Cel

Pricing Section
Stock globale:
0
Germania:
0
92.500
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
N/A
Ordine minimo:
2500
Multiplo di:
2500
Totale
637,50 $
USD
Quantità
Prezzo unitario
2.500
0,255 $
5.000
0,25 $
7.500+
0,245 $
Product Variant Information section