PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

iMOTION™ Intelligent Power Module (IPM) with microcontroller, gate driver and IGBTs

IMI111T-026H

iMOTION™ IPM integrating motor controller, three phase gate driver and 600 V/2 A IGBTs in DSO-22 package.

The IMI111T-026H device does not require a heatsink and addresses motor drives with a typical rated output power of 50 W with 600 V maximum DC blocking voltage.

Features

  • Controller, gate driver and power stage in one package
  • Up to 50 W without heatsink in typical application (e.g. fan)
  • DSO-22 package with single layer layout option
  • Completely self-sustaining Motion Control Engine
  • Support for IEC 60335-1 (‘Class B’)

Applications

  • Heating ventilation and air conditioning (HVAC)
  • Home appliances
  • Refrigeration and freezing
  • Residential air conditioning: Smart and efficient cooling

See datasheet