Nichicon Hybrid Aluminum Electrolytic Capacitors are advanced electronic components designed to combine the benefits of both solid polymer and liquid electrolytic capacitors. These capacitors offer high reliability, long life, and superior performance in terms of low ESR (Equivalent Series Resistance), high ripple current capability, and wide temperature range.
They are suitable for applications requiring high stability and efficiency, such as power supplies, industrial equipment, and automotive electronics. The hybrid technology ensures enhanced durability and performance, making them ideal for demanding environments where both solid polymer and liquid electrolytic characteristics are beneficial.
E-GYA
- -55°C to +125°C temperature range
- Long life of 4000 hours at +125°C
- Offers a 10µF to 330µF rated capacitance range
- High ripple current
- Reduces leakage to five times less solid AECs
E-GYE
- 25V to 35V voltage range
- Low equivalent series resistance (ESR)
- High ripple current
- 4000 hours of long life at +125°C
- Temperature range of -55°C to +125°C
- High capacitance in the range of 56µF to 470µF with ±20% tolerance at 120Hz
- AEC-Q200 qualification and RoHS compliant
E-GYF
- 16V to 63V rated voltage range
- 1000μF maximum rated capacitance
- High reliability, low equivalent series resistance (ESR)
- High ripple current
- -55°C to +125°C temperature range
- AEC-Q200 qualified and RoHS compliant
E-GYC
- +135°C category temperature
- High heat resistance
- Low ESR
- High ripple current
- AEC-Q200 qualified and RoHS compliant
- Long lifespan of 2,000 to 4,000 hours
- -55°C to +135°C temperature range
- 16V to 63V voltage range
- 10μF to 470μF capacitance range
E-GYD
- Extremely high temperature resistance for automotive and industrial machinery
- Rated at temperatures up to +150°C
- Low ESR
- High ripple current
- High heat resistance
- Low leakage current due to oxide film restoration
- 8mm or 10mm diameter and 10mm length
- AEC-Q200 compliant