Miniature SMD HCMOS Oscillator
ECS-2520MV
This electronic component is ideal for wireless and IoT applications where stability is critical with ±25 PPM stability over the industrial temperature range -40°C to +85°C.
The ECS Inc. MultiVolt™ series of oscillators are quartz-based fixed frequency, low jitter oscillators. The ECS-2520MV is a standard small form factor HCMOS surface mount oscillator with MultiVolt™ capabilities.
Features
- HCMOS output
- Compatible with 1.8V, 2.5V or 3.3V power supply
- <1ps jitter
- Low operating current
Applications
- Portable and wearable devices
- IoT devices
- Handheld radios
- Video equipment
- Medical devices
- Navigation equipment