featured-image-opto-600x600

Compact, intelligent RGB lighting solution with integrated driver IC for precise color control and dynamic interior effects

EL3534-RGBISE0391L-AM

The Everlight SmartLED package is an intelligent, compact RGB LED module with an embedded driver IC compliant with the ISELED protocol. Packaged in a rugged, thermally managed SMD form (3.5 × 3.4 × 1.3 mm), it delivers high-quality, fully addressable color lighting with integrated calibration and thermal control—ideal for automotive interiors and smart ambient applications.

Features

  • SmartLED Package with RGB Color
  • Compliant to ISELED Protocol
  • Calibrated to D65: CIE x = 0,3127, CIE y = 0,3290; LED: AEC-Q102 qualified and Driving IC: AEC-Q100 qualified
  • Pb free
  • Compliance with EU REACH
  • Compliance Halogen Free (Br < 900ppm, Cl < 90)

Applications

  • Ambient lighting
  • Reading lights
  • Interior lighting
  • Home appliances

Explore All Featured Tech