Advanced optical solutions to optimize LED light distribution and maximize efficiency
1.01.92073
In order to address the secondary light distribution problems in many LED applications, the platform has introduced products such as calculus anti-glare lens, ultra-thin (thickness of less than 8mm) triple total reflection lens, the angle and spot shape of the optical lens module can be changed, efficiency of more than 90% of the zoom series, CCT changing COB can be matched full stroke high efficiency (greater than 80%) high center light intensity of the zoom optical module, high temperature-resistant silicone materials and lens.
Features
- Advanced secondary optical design to solve light distribution challenges in LED applications
- Calculus anti-glare lens for reduced glare and enhanced visual comfort
- Ultra-thin triple total reflection lenses (less than 8 mm thickness) for compact lighting designs
- Adjustable angle and beam shape in optical lens modules for flexible lighting effects
- High-efficiency zoom series with optical efficiency exceeding 90%
- CCT (Correlated Color Temperature) changing COB compatibility for dynamic white tuning
- Full-stroke high-efficiency zoom optical modules achieving over 80% efficiency and high center light intensity
- High temperature-resistant silicone materials for durability and stability under thermal stress
- Customizable optical modules to support diverse application needs
Applications
- Architectural and facade lighting
- Commercial and retail spotlights
- Museum and gallery lighting
- Stage and entertainment lighting
- High-end residential lighting
- Outdoor landscape and flood lighting
- Hospitality lighting (hotels, restaurants, event spaces)
- Adjustable CCT tunable lighting systems
- Zoomable or variable beam lighting fixtures
- Specialized industrial and task lighting