featured-image-passive-600x600

Solution for Energy management HFE82P/85P/88P series

HFE82P / HFE85P / HFE88P

The Hongfa HFE82V series consists of hermetically sealed high‑voltage DC relays built with ceramic‑brazing technology and hydrogen-gas filling. These rugged relays offer excellent reliability in demanding conditions, making them capable of continuous currents up to 600 A, withstand voltages up to 1 kV, and meet IP67 for harsh-environment sealing.

Features

  • Ceramic-brazed hermetic sealing for high reliability and safety
  • Hydrogen-filled contacts for stable, low-resistance performance
  • High continuous current ratings up to 600 A
  • High dielectric strength and insulation resistance
  • Excellent arc suppression and breaking capacity for DC circuits
  • IP67 protection against dust and water
  • Wide operating temperature range from −40 °C to +85 °C
  • Polarity-insensitive coil connection (on select models)
  • Compact design for space-constrained applications
  • Certified to major international safety and quality standards

Applications

  • High-voltage DC power conversion systems
  • Energy storage and battery management systems
  • Telecom and data center DC power distribution
  • Industrial and heavy-duty equipment control
  • Electric vehicle charging systems
  • Rail and aerospace DC switching
  • Solar inverter and renewable energy systems
  • Switchgear and circuit protection

Datasheet

Explore All Featured Tech