Offering high endurance, ripple resistance & compact size for demanding automotive & industrial applications
The Panasonic Industry ZVU Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the low ESR characteristics of conductive polymer with the high reliability of electrolytic technology. Designed to meet the rigorous demands of automotive and industrial environments, the ZVU Series capacitors offer superior performance in high-temperature, high-vibration conditions.
With an extended operating temperature range up to 135°C, high ripple current capability, and long-life endurance (up to 4,000 hours at 125°C), these capacitors are ideal for powertrain and safety systems, industrial control units, and other mission-critical applications where reliability is paramount. The hybrid design also enables downsizing of components while maintaining high capacitance and performance, contributing to space-saving designs in compact systems.

Features
- High-temperature operation up to 135°C
- Endurance up to 4,000 hours at 125°C
- Low ESR and high ripple current resistance
- AEC-Q200 qualified for automotive use
- Compact and lightweight with high reliability
Applications
- Automotive ECUs, ADAS, and powertrain systems
- Industrial automation and control equipment
- DC-DC converters and voltage regulators
- Telecommunication infrastructure