featured-image-embeded-600x600

Geared for polyphase electricity meters and power monitoring systems

SY7M713J

The SY7M713J by Silergy is a versatile electricity metering SoC for polyphase electricity meters and power monitoring systems, featuring Silergy’s proprietary Teridian power measurement technology.

The part contains three dedicated ADCs (ADCS) for current measurement and one multiplexed ADC (ADCM) for phase voltages and neutral current. CTs or Rogowski coils can be used as current sensors, and shunts can be connected using up to three SY7M007 capacitively coupled remote interface ICs. An embedded 64-bit Compute Engine (CE) operating from a separate RAM at 40MHz performs computations, data for-matting, and reporting of metrology parameters to the Cortex M0 core, which also operates at 40MHz.

With 512KB integrated flash memory for storing code, nonvolatile calibration coefficients and device configuration settings, the part offers an autonomous metrology solution that can interface to an optional host processor through its SPI, UART, or I2C ports.

The part provides extensive hardware support for encryption and decryption, including a true random number generator.

Features

  • ARM Cortex-M0 processor
  • 64-bit Compute Engine
  • Built-in metrology functions
  • Supports shunt resistors via SY7M007
  • ±0.1% Wh accuracy with current transformers (CTs)
  • Measurement of up to 54 harmonics
  • Ultra-low power sleep mode
  • Real-Time Clock (RTC)
  • LCD driver and GPIO-rich I/O
  • Advanced security: AES, SHA2, ECC, TRNG
  • Multiple communication interfaces: UART, SPI, I²C

Applications

  • Billable energy metering for:
    • Residential environments
    • Industrial systems
    • Electric vehicle (EV) chargers

Explore All Featured Tech