featured-image-sensor-600x600

8MP Compact Camera Module

FUT-AR0830-MIPI-99FF

This 99-degree FOV Fixed-focus camera module contains the onsemi 8MP RGB AR0830 image sensor. It incorporates sophisticated on-chip camera functions such as mirroring, column and row skip modes, and snapshot mode. It uses super low power with features such as wake on motion to reduce overall system power. This camera module is compliant with onsemi’s Imaging Access System (IAS) standard. The standard 34-pin connector works with onsemi’s Devware software and Demo3 development platform using an IAS adapter board. This module is customizable with very low NRE fees for changes like tail length or shape, connector change, or lens change.

Module features

  • Small Size
    • Length: 30mm
    • Width: 9mm
    • Height: 6.26mm
  • Field of View
    • DIA: 98.6
    • HOR: 90.8
    • VER: 59.4
  • Lens type: Fixed-focus
  • Focusing range: 77.6cm to inf
  • Focusing distance 3m
  • IR cut filter: 650nm
  • Max image circle: 6.8mm
  • F#1/2.9
  • Operating Temp: -20°C – 65°C
  • Storage Temp: -40°C – 85°C

Sensor features

  • Resolution: 3840 x 2160
  • CFA: RGB
  • CRA: 35°
  • Pixel: 1.4um BSI
  • LI-HDR T1/T2 Readout
  • eDR – enhanced dynamic range
  • Wake-on-motion/motion
    detection
  • Support for video formats
    • 4K @ 60fps
    • HD 1080p @ 120fps
    • 720p @ 120fps
  • 3D sync control for stereo
    capture
  • VAA: 2.8V, VDD: 1.05V,
    VDDIO: 1.8V

Applications

  • Machine Vision cameras
  • Surveillance and Smart Access
  • Body cameras
  • Drones
  • Video Conferencing endpoints

DATASHEET

Explore All Featured Tech