SMA Connector, Jack, 50 ohm, Threaded, 3 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount, -55 – 85 °C [-67 – 185 °F], Zinc Alloy
5-1814832-2
Electrical Characteristics:
- Impedance (Ω):50
Body Features:
- Body Material: Zinc Alloy
- Body Plating Material: Gold
Contact Features
- RF Connector Contact Configuration: Not Captivated
- RF Connector Center Contact Plating Material: Gold (Au)
- RF Connector Center Contact Material: Phosphor Bronze
Termination Features
- Termination Post & Tail Length: 4 mm [ .157 in ]
- Termination Method to PCB: Through Hole – Solder