VSMA10-series
Explore high-performance infrared solutions with the VSMA1085600 from the SurfLight™ portfolio and the VSMA1085750X02 from the Astral portfolio. Both 850 nm emitting diodes feature a double stack emitter chip for maximum radiant power, along with a 42 mil chip size that supports 1.5 A DC operation and pulsed currents up to 5.0 A—delivering the efficiency and power required for demanding infrared applications.
Datasheets:
Features
- SMD
- Four emission angles (25°, 40°, 60° and 75°)
- AEC-Q available
Applications
- Machine Vision
- CCTV
- Eye Tracking and DMS