PNTN/PTPA series
The open loop Push-Pull topology is a popular low power delivery method for many applications where galvanic isolation and safety insulation need to be implemented for delivering power across an insulation barrier. The PNTN/PTPA series provides a range of isolation transformer solutions and are matched to the IC drivers such as the TI SN650x series. With a range of turns ratios available, the designed output voltage can be delivered from a regulated input voltage. Pulse unique solution as well as equivalent to competitor part will be presented.
Features
- Up to 5.5KV galvanic isolation (1500Vpk rating)
- Function to Reinforced insulation
- Compact surface mount solutions
Applications
- Industrial control
- Communication interface
- EV charging
- Motor drive and PV inverters.