featured-image-passive-600x600

Monitoring for EV Chargers and Industrial Applications

AZ EV400-4AE1BG-12D

The Zettler Electronics 4 x 50 Amp / 2 x 80 Amp Power Relay with Monitoring is a robust and compact relay solution engineered for electric vehicle charging stations and demanding industrial applications. It offers high-current switching capabilities and meets global safety standards, making it an ideal replacement for traditional multipole contactors.

Designed to handle extreme inrush currents and short-circuit conditions, it ensures safe and reliable performance in environments requiring precise power control and system monitoring.

Features

  • High Switching Capacity:
    • 4-pole: 50A at 480 VAC
    • 2-pole: 80A at 480 VAC
  • Enhanced Safety Design:
    • Wide contact gap ≥ 4.0 mm for superior isolation
  • Reliable Performance:
    • 50,000 cycles per IEC 61851-1 (CC2 rating)
  • Short-Circuit Withstand Capability:
    • Inc/IΔc = 10kA as per IEC 62955 & IEC 61008-1
  • Handles High Inrush Currents:
    • Compliant with ISO 17409 Clause 8.2.2
  • Flexible Pole Configurations:
    • DPST or 4PST with NC mirror contact per IEC 60947-4-1
  • Standards Compliance:
    • IEC 61851, IEC 62955, IEC 61008-1, ISO 17409, IEC 60947-4-1

Applications

  • EV Charging Infrastructure:
    • Designed for IEC 61851 Mode 2/3 and SAE J1772 Level 2 systems
  • Industrial Automation:
    • Compact and capable replacement for multipole industrial contactors
  • Energy and Power Management Systems
  • Commercial Electrical Panels and Smart Grid Equipment

See datasheet

Explore All Featured Tech