Microchip TP67E34A 300W Wireless Power Transmitter/Receiver

The 300W Wireless Power Transfer reference design by Microchip consists of a Power Transmitter and a Power Receiver. The Power Transmitter design is based on the WP300TX01 device and the Power Receiver design is based on the WP300RX01 device. The 300W wireless power reference design implements a proprietary protocol developed from several years of R&D and granted U.S patents in the field of wireless power.

  • Nominal DC Input Voltage, 24V
  • Operating DC Input Voltage Range, 11V-37V
  • Up to 90% Efficiency at 300W Power
  • Foreign Object Detection
  • Input Overvoltage and Undervoltage Protection
  • Overcurrent and Overtemperature Protection
  • Maximum Receiver Output Power is Up to 300W
  • Maximum Receiver Output Current is 8.5A
  • Nominal Receiver Output Voltage is 24V
  • Adjustable Receiver Output Voltage from 12V to 36V