DVKMagnetic
The magnetic development kit (DVK magnetic) provides an easy way to connect Melexis evaluation boards (not included) to various magnetic pieces like a knob. The interface also provides pin-outs for an external LCD and Arduino/Mbed board (not included).
The magnetic development kit (DVK magnetic), also called the magnetic universal demo, includes the following pieces:
- PCB with headers for connecting a Melexis EVB and an Arduino/Mbed and LCD
- 1 rotary knob with push with a 2-pole magnet
- 1 rotary knob with a 4-pole magnet
- 1 linear slider
- 1 ball and socket joystick with push
- 1 off-axis magnet holder

Features:
- Included magnetic pieces for easy evaluation of magnetic motions (rotary, linear, joystick)
- Included pin headers to easily interface a variety of microcontroller development kits using the Arduino standard